Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2432FSRE6 | |
|---|---|
DigiKey Part Number | RNR55H2432FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H2432FSRE6 |
Description | RES 24.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H2432FSRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H2432FPB14 | Vishay Dale | 0 | RNR55H2432FPB14-ND | 2,92350 € | Direct |
| RNR55H2432BMB14 | Vishay Dale | 0 | RNR55H2432BMB14-ND | 6,90050 € | Upgrade |
| RNC55H2432FSB14 | Vishay Dale | 60 | RNC55H2432FSB14-ND | 3,92000 € | Parametric Equivalent |
| RNC55H2432FSB1465 | Vishay Dale | 0 | 541-RNC55H2432FSB1465-ND | 6,18730 € | Parametric Equivalent |
| RNC55H2432FSBSL | Vishay Dale | 0 | RNC55H2432FSBSL-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87354 € | 873,54 € |
| Unit Price without VAT: | 0,87354 € |
|---|---|
| Unit Price with VAT: | 1,05698 € |



