Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J2371FSRSL | |
|---|---|
DigiKey Part Number | RNR50J2371FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50J2371FSRSL |
Description | RES 2.37K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J2371FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2371FSB14 | Vishay Dale | 0 | RNC50J2371FSB14-ND | 4,82610 € | Parametric Equivalent |
| RNC50J2371FSBSL | Vishay Dale | 0 | RNC50J2371FSBSL-ND | 5,69320 € | Parametric Equivalent |
| RNC50J2371FSRE5 | Vishay Dale | 0 | 541-RNC50J2371FSRE5TR-ND | 2,07680 € | Parametric Equivalent |
| RNC50J2371FSRE6 | Vishay Dale | 0 | RNC50J2371FSRE6-ND | 1,94211 € | Parametric Equivalent |
| RNC50J2371FSRE7 | Vishay Dale | 0 | 541-RNC50J2371FSRE7TR-ND | 1,87295 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,70910 € | 670,91 € |
| Unit Price without VAT: | 6,70910 € |
|---|---|
| Unit Price with VAT: | 8,11801 € |



