Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K3013FSRE6 | |
|---|---|
DigiKey Part Number | RNC55K3013FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K3013FSRE6 |
Description | RES 301K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K3013FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K3013FMRSL | Vishay Dale | 0 | RNC55K3013FMRSL-ND | 1,64050 € | Direct |
| RNC55K3013FRRSL | Vishay Dale | 0 | RNC55K3013FRRSL-ND | 1,64050 € | Direct |
| RNC55H3013FMB14 | Vishay Dale | 0 | RNC55H3013FMB14-ND | 2,43890 € | Upgrade |
| RNC55H3013FMBSL | Vishay Dale | 0 | RNC55H3013FMBSL-ND | 2,86870 € | Upgrade |
| RNC55H3013FMRSL | Vishay Dale | 0 | RNC55H3013FMRSL-ND | 2,86870 € | Upgrade |


