
RNC55H5903FSB14 | |
|---|---|
DigiKey Part Number | RNC55H5903FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5903FSB14 |
Description | RES 590K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5903FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5903FMB14 | Vishay Dale | 0 | RNC55H5903FMB14-ND | 3,51890 € | Direct |
| RNC55H5903FMBSL | Vishay Dale | 0 | RNC55H5903FMBSL-ND | 3,82350 € | Direct |
| RNC55H5903FMRSL | Vishay Dale | 0 | RNC55H5903FMRSL-ND | 3,82350 € | Direct |
| RNC55H5903BPBSL | Vishay Dale | 0 | RNC55H5903BPBSL-ND | 9,29080 € | Upgrade |
| RNC55H5903BPR36 | Vishay Dale | 0 | RNC55H5903BPR36-ND | 2,12475 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,03300 € | 30,33 € |
| 25 | 2,62200 € | 65,55 € |
| 50 | 2,36480 € | 118,24 € |
| 100 | 2,14590 € | 214,59 € |
| 300 | 1,86433 € | 559,30 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,50550 € |

