
RNC55H5902FSB14 | |
|---|---|
DigiKey Part Number | RNC55H5902FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5902FSB14 |
Description | RES 59K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5902FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5902FRB14 | Vishay Dale | 0 | RNC55H5902FRB14-ND | 2,41960 € | Direct |
| RNC55H5902FRBSL | Vishay Dale | 0 | RNC55H5902FRBSL-ND | 2,84590 € | Direct |
| RNC55H5902FRRSL | Vishay Dale | 0 | RNC55H5902FRRSL-ND | 2,84590 € | Direct |
| RNC55H5902BPBSL | Vishay Dale | 0 | RNC55H5902BPBSL-ND | 6,35980 € | Upgrade |
| RNC55H5902BPR36 | Vishay Dale | 0 | RNC55H5902BPR36-ND | 1,20837 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,86840 € | 21,71 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,70490 € | 70,49 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

