Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5830BSB14 | |
|---|---|
DigiKey Part Number | RNC55H5830BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5830BSB14 |
Description | RES 583 OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 583 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5830BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5830BRB14 | Vishay Dale | 0 | RNC55H5830BRB14-ND | 5,84480 € | Direct |
| RNC55H5830BSR3665 | Vishay Dale | 0 | 541-RNC55H5830BSR3665TR-ND | 1,75246 € | Parametric Equivalent |
| RNC55H5830BSRE565 | Vishay Dale | 0 | 541-RNC55H5830BSRE565TR-ND | 2,13582 € | Parametric Equivalent |
| RNC55H5830BSRE665 | Vishay Dale | 0 | 541-RNC55H5830BSRE665TR-ND | 1,99784 € | Parametric Equivalent |
| RNC55H5830BSRE765 | Vishay Dale | 0 | 541-RNC55H5830BSRE765TR-ND | 1,94239 € | Parametric Equivalent |


