
RNC55H3571FSB14 | |
|---|---|
DigiKey Part Number | RNC55H3571FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3571FSB14 |
Description | RES 3.57K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3571FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3571FMBSL | Vishay Dale | 0 | RNC55H3571FMBSL-ND | 2,84590 € | Direct |
| RNC55H3571FMRSL | Vishay Dale | 0 | RNC55H3571FMRSL-ND | 2,84590 € | Direct |
| RNC55H3571FPB14 | Vishay Dale | 0 | RNC55H3571FPB14-ND | 2,41960 € | Direct |
| RNC55H3571FRB14 | Vishay Dale | 0 | RNC55H3571FRB14-ND | 2,41960 € | Direct |
| RNC55H3571FRBSL | Vishay Dale | 0 | RNC55H3571FRBSL-ND | 2,84590 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 4,81100 € | 48,11 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,62730 € |

