RNC55H3402BSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,84480 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,35980 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,35980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,54710 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,45970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,95477 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,37048 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,21956 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,14205 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,09140 €
Datasheet
34 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3402BSBSL

DigiKey Part Number
RNC55H3402BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55H3402BSBSL
Description
RES 34K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3402BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3402BRB14Vishay Dale0RNC55H3402BRB14-ND5,84480 €Direct
RNC55H3402BRBSLVishay Dale0RNC55H3402BRBSL-ND6,35980 €Direct
RNC55H3402BRRSLVishay Dale0RNC55H3402BRRSL-ND6,35980 €Direct
RNC55J3402BMB14Vishay Dale0RNC55J3402BMB14-ND6,54710 €Upgrade
RNC55H3402BSB1465Vishay Dale0541-RNC55H3402BSB1465-ND6,45970 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types