Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K1402FPBSL | |
|---|---|
DigiKey Part Number | RNC50K1402FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K1402FPBSL |
Description | RES 14K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K1402FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1402BSB14 | Vishay Dale | 0 | RNC50H1402BSB14-ND | 8,17480 € | Upgrade |
| RNC50H1402BSBSL | Vishay Dale | 0 | RNC50H1402BSBSL-ND | 9,60370 € | Upgrade |
| RNC50H1402BSR36 | Vishay Dale | 0 | RNC50H1402BSR36-ND | 2,05038 € | Upgrade |
| RNC50H1402BSRE6 | Vishay Dale | 0 | RNC50H1402BSRE6-ND | 2,31876 € | Upgrade |
| RNC50H1402BSRSL | Vishay Dale | 0 | RNC50H1402BSRSL-ND | 9,60370 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60352 € | 2.603,52 € |
| Unit Price without VAT: | 2,60352 € |
|---|---|
| Unit Price with VAT: | 3,15026 € |


