RNC50J1640BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,83388 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,65799 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,56766 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,50863 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet
164 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1640BSBSL

DigiKey Part Number
RNC50J1640BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J1640BSBSL
Description
RES 164 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
164 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1640BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1640BSB14Vishay Dale0RNC50J1640BSB14-ND8,86780 €Parametric Equivalent
RNC50J1640BSRE5Vishay Dale0541-RNC50J1640BSRE5TR-ND2,83388 €Parametric Equivalent
RNC50J1640BSRE6Vishay Dale0RNC50J1640BSRE6-ND2,65799 €Parametric Equivalent
RNC50J1640BSRE7Vishay Dale0541-RNC50J1640BSRE7TR-ND2,56766 €Parametric Equivalent
RNC50J1640BSRE8Vishay Dale0541-RNC50J1640BSRE8TR-ND2,50863 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,44180 €1.044,18 €
Manufacturers Standard Package
Unit Price without VAT:10,44180 €
Unit Price with VAT:12,63458 €