Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E1801BBSL | |
|---|---|
DigiKey Part Number | RN65E1801BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1801BBSL |
Description | RES 1.8K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1801BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC651K8000BEEK500 | Vishay Dale | 0 | 541-ERC651K8000BEEK500-ND | 14,56210 € | Parametric Equivalent |
| RN65E1801BB14 | Vishay Dale | 0 | RN65E1801BB14-ND | 5,32050 € | Parametric Equivalent |
| RN65E1801BRSL | Vishay Dale | 0 | RN65E1801BRSL-ND | 2,44754 € | Parametric Equivalent |
| RN70E1801BB14 | Vishay Dale | 0 | RN70E1801BB14-ND | 5,92780 € | Parametric Equivalent |
| RN70E1801BBSL | Vishay Dale | 0 | RN70E1801BBSL-ND | 7,05160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,28410 € | 628,41 € |
| Unit Price without VAT: | 6,28410 € |
|---|---|
| Unit Price with VAT: | 7,60376 € |




