Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D4223FBSL | |
|---|---|
DigiKey Part Number | RN65D4223FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65D4223FBSL |
Description | RES 422K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D4223FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65422K00FHEB500 | Vishay Dale | 0 | 541-ERC65422K00FHEB500TR-ND | 10,18280 € | Parametric Equivalent |
| RN65C4223FB14 | Vishay Dale | 0 | RN65C4223FB14-ND | 3,99340 € | Parametric Equivalent |
| RN65C4223FBSL | Vishay Dale | 0 | RN65C4223FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN65C4223FRE6 | Vishay Dale | 0 | RN65C4223FRE6-ND | 0,73032 € | Parametric Equivalent |
| RN65C4223FRSL | Vishay Dale | 0 | RN65C4223FRSL-ND | 1,30750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,69450 € |




