Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D5360FB14 | |
|---|---|
DigiKey Part Number | RN65D5360FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D5360FB14 |
Description | RES 536 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D5360FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E5360FB14 | Vishay Dale | 0 | RN65E5360FB14-ND | 4,28770 € | Upgrade |
| ERC70536R00FHEB500 | Vishay Dale | 0 | 541-ERC70536R00FHEB500TR-ND | 6,98720 € | Parametric Equivalent |
| RN65D5360FBSL | Vishay Dale | 0 | RN65D5360FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN65D5360FRE6 | Vishay Dale | 0 | RN65D5360FRE6-ND | 0,66458 € | Parametric Equivalent |
| RN65D5360FRSL | Vishay Dale | 0 | RN65D5360FRSL-ND | 1,19102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99340 € | 399,34 € |
| Unit Price without VAT: | 3,99340 € |
|---|---|
| Unit Price with VAT: | 4,83201 € |



