
RN60E1002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60E1002BRE6TR-ND - Tape & Reel (TR) 541-RN60E1002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60E1002BRE6 |
Description | RES 10K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E1002BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,53200 € | 15,32 € |
| 25 | 1,32360 € | 33,09 € |
| 50 | 1,19380 € | 59,69 € |
| 100 | 1,08310 € | 108,31 € |
| 250 | 0,96188 € | 240,47 € |
| 500 | 0,88600 € | 443,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82153 € | 821,53 € |
| 2.000 | 0,76679 € | 1.533,58 € |
| 3.000 | 0,73867 € | 2.216,01 € |
| 5.000 | 0,70687 € | 3.534,35 € |
| 7.000 | 0,68793 € | 4.815,51 € |
| 10.000 | 0,66942 € | 6.694,20 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |

