
RN60D7502FB14 | |
|---|---|
DigiKey Part Number | RN60D7502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D7502FB14 |
Description | RES 75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D7502FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,26900 € | 26,90 € |
| 300 | 0,22860 € | 68,58 € |
| 500 | 0,21306 € | 106,53 € |
| 1.000 | 0,19473 € | 194,73 € |
| 5.000 | 0,16213 € | 810,65 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

