Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D75R0FR36 | |
|---|---|
DigiKey Part Number | RN60D75R0FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60D75R0FR36 |
Description | RES 75 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D75R0FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C75R0BB14 | Vishay Dale | 0 | RN60C75R0BB14-ND | 3,99340 € | Upgrade |
| RN60C75R0BBSL | Vishay Dale | 0 | RN60C75R0BBSL-ND | 4,70620 € | Upgrade |
| RN60E75R0BRE6 | Vishay Dale | 0 | RN60E75R0BRE6-ND | 1,01305 € | Upgrade |
| RN60E75R0FB14 | Vishay Dale | 0 | RN60E75R0FB14-ND | 3,99340 € | Upgrade |
| RN60E75R0FBSL | Vishay Dale | 0 | RN60E75R0FBSL-ND | 4,70620 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22670 € | 566,75 € |
| Unit Price without VAT: | 0,22670 € |
|---|---|
| Unit Price with VAT: | 0,27431 € |


