
RN60D2004FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2004FRE6TR-ND - Tape & Reel (TR) 541-RN60D2004FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2004FRE6 |
Description | RES 2M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2004FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,29800 € | 32,45 € |
| 50 | 1,17040 € | 58,52 € |
| 100 | 1,06160 € | 106,16 € |
| 250 | 0,94244 € | 235,61 € |
| 500 | 0,86788 € | 433,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99676 € | 996,76 € |
| 2.000 | 0,93205 € | 1.864,10 € |
| 3.000 | 0,89881 € | 2.696,43 € |
| 5.000 | 0,86122 € | 4.306,10 € |
| 7.000 | 0,83883 € | 5.871,81 € |
| 10.000 | 0,81695 € | 8.169,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |

