
RN60D2002FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2002FB14 |
Description | RES 20K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2002FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,13600 € | 31,36 € |
| 25 | 2,73480 € | 68,37 € |
| 50 | 2,48360 € | 124,18 € |
| 100 | 2,27020 € | 227,02 € |
| 300 | 1,99563 € | 598,69 € |
| 500 | 1,89020 € | 945,10 € |
| 1.000 | 1,76600 € | 1.766,00 € |
| 5.000 | 1,54510 € | 7.725,50 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,57810 € |

