
RN60C2002FB14 | |
|---|---|
DigiKey Part Number | RN60C2002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2002FB14 |
Description | RES 20K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2002FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 0,99240 € | 24,81 € |
| 50 | 0,89260 € | 44,63 € |
| 100 | 0,80750 € | 80,75 € |
| 300 | 0,69810 € | 209,43 € |
| 500 | 0,65608 € | 328,04 € |
| 1.000 | 0,60657 € | 606,57 € |
| 5.000 | 0,51847 € | 2.592,35 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

