
RN60C1210FB14 | |
|---|---|
DigiKey Part Number | RN60C1210FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1210FB14 |
Description | RES 121 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1210FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 5,11200 € | 51,12 € |
| 25 | 4,48600 € | 112,15 € |
| 50 | 4,09420 € | 204,71 € |
| 100 | 3,76100 € | 376,10 € |
| 300 | 3,33260 € | 999,78 € |
| 500 | 3,16812 € | 1.584,06 € |
| 1.000 | 2,97439 € | 2.974,39 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,99030 € |

