RN55E1401FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,58842 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,60370 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,48313 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,96962 €
Datasheet
1.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1401FB14

DigiKey Part Number
RN55E1401FB14-ND
Manufacturer
Manufacturer Product Number
RN55E1401FB14
Description
RES 1.4K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1401FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1401BR36Vishay Dale0RN55E1401BR36-ND0,58842 €Upgrade
RN55E1401BRSLVishay Dale0RN55E1401BRSL-ND1,60370 €Upgrade
RN55E1401FBSLVishay Dale0RN55E1401FBSL-ND4,74380 €Parametric Equivalent
RN55E1401FRE6Vishay Dale0RN55E1401FRE6-ND0,48313 €Parametric Equivalent
RN55E1401FRSLVishay Dale0RN55E1401FRSL-ND0,96962 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,02540 €402,54 €
Manufacturers Standard Package
Unit Price without VAT:4,02540 €
Unit Price with VAT:4,87073 €