Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55E1012CRSL | |
|---|---|
DigiKey Part Number | RN55E1012CRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E1012CRSL |
Description | RES 10.1K OHM 1/8W .25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.1 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1012CRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1012BB14 | Vishay Dale | 100 | 541-RN55E1012BB14-ND | 6,09000 € | Upgrade |
| RN55E1012BBSL | Vishay Dale | 0 | RN55E1012BBSL-ND | 4,74380 € | Upgrade |
| RN55E1012CB14 | Vishay Dale | 0 | RN55E1012CB14-ND | 4,02540 € | Parametric Equivalent |
| RN55E1012CBSL | Vishay Dale | 0 | RN55E1012CBSL-ND | 4,74380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76788 € | 883,94 € |
| Unit Price without VAT: | 1,76788 € |
|---|---|
| Unit Price with VAT: | 2,13913 € |


