
RN55D2200FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2200FRE6TR-ND - Tape & Reel (TR) 541-RN55D2200FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2200FRE6 |
Description | RES 220 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2200FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,18210 € | 18,21 € |
| 250 | 0,15804 € | 39,51 € |
| 500 | 0,14298 € | 71,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13016 € | 130,16 € |
| 2.000 | 0,11927 € | 238,54 € |
| 3.000 | 0,11367 € | 341,01 € |
| 5.000 | 0,10734 € | 536,70 € |
| 7.000 | 0,10357 € | 724,99 € |
| 10.000 | 0,09988 € | 998,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

