RN55D21R5FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,14908 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26317 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,21325 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,65350 €
Datasheet
21.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D21R5FR36

DigiKey Part Number
RN55D21R5FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D21R5FR36
Description
RES 21.5 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D21R5FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E21R5BB14Vishay Dale0RN55E21R5BB14-ND4,02540 €Upgrade
RN55C21R5FB14Vishay Dale0RN55C21R5FB14-ND4,02540 €Parametric Equivalent
RN55C21R5FR36Vishay Dale0RN55C21R5FR36-ND0,14908 €Parametric Equivalent
RN55C21R5FRE6Vishay Dale0RN55C21R5FRE6-ND0,26317 €Parametric Equivalent
RN55D21R5FB14Vishay Dale0RN55D21R5FB14-ND4,02540 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12946 €647,30 €
Manufacturers Standard Package
Unit Price without VAT:0,12946 €
Unit Price with VAT:0,15665 €