200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2000FRE6

DigiKey Part Number
541-RN55D2000FRE6TR-ND - Tape & Reel (TR)
541-RN55D2000FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D2000FRE6
Description
RES 200 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2000FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29400 €2,94 €
250,24960 €6,24 €
500,22140 €11,07 €
1000,19790 €19,79 €
2500,17192 €42,98 €
5000,15564 €77,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14181 €141,81 €
2.0000,13005 €260,10 €
3.0000,12401 €372,03 €
5.0000,11718 €585,90 €
7.0000,11311 €791,77 €
10.0000,10913 €1.091,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €