
RN55D1743FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1743FRE6TR-ND - Tape & Reel (TR) 541-RN55D1743FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1743FRE6 |
Description | RES 174K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1743FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23140 € | 23,14 € |
| 250 | 0,20144 € | 50,36 € |
| 500 | 0,18266 € | 91,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16670 € | 166,70 € |
| 2.000 | 0,15313 € | 306,26 € |
| 3.000 | 0,14616 € | 438,48 € |
| 5.000 | 0,13828 € | 691,40 € |
| 7.000 | 0,13358 € | 935,06 € |
| 10.000 | 0,12899 € | 1.289,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

