Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C1782FB14 | |
|---|---|
DigiKey Part Number | RN55C1782FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1782FB14 |
Description | RES 17.8K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1782FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1782BR36 | Vishay Dale | 0 | RN55E1782BR36-ND | 0,58842 € | Upgrade |
| RN55E1782BRE6 | Vishay Dale | 0 | RN55E1782BRE6-ND | 0,81666 € | Upgrade |
| RN55E1782BRSL | Vishay Dale | 0 | RN55E1782BRSL-ND | 1,60370 € | Upgrade |
| RN55C1782DB14 | Vishay Dale | 0 | RN55C1782DB14-ND | 4,02540 € | Parametric Equivalent |
| RN55C1782DBSL | Vishay Dale | 0 | RN55C1782DBSL-ND | 4,74380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,02540 € | 402,54 € |
| Unit Price without VAT: | 4,02540 € |
|---|---|
| Unit Price with VAT: | 4,87073 € |


