
RN55C1213FB14 | |
|---|---|
DigiKey Part Number | RN55C1213FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1213FB14 |
Description | RES 121K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1213FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,28970 € | 28,97 € |
| 300 | 0,24650 € | 73,95 € |
| 500 | 0,22988 € | 114,94 € |
| 1.000 | 0,21027 € | 210,27 € |
| 5.000 | 0,17539 € | 876,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

