Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C5111BRSL | |
|---|---|
DigiKey Part Number | RN50C5111BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C5111BRSL |
Description | RES 5.11K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C5111BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C5111BBSL | Vishay Dale | 0 | RN50C5111BBSL-ND | 5,11130 € | Parametric Equivalent |
| RN50C5111BRE6 | Vishay Dale | 0 | RN50C5111BRE6-ND | 1,08448 € | Parametric Equivalent |
| RN50E5111BB14 | Vishay Dale | 0 | RN50E5111BB14-ND | 5,01020 € | Parametric Equivalent |
| RN50E5111BBSL | Vishay Dale | 0 | RN50E5111BBSL-ND | 5,88810 € | Parametric Equivalent |
| RN50E5111BRSL | Vishay Dale | 0 | RN50E5111BRSL-ND | 2,98166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21646 € | 1.108,23 € |
| Unit Price without VAT: | 2,21646 € |
|---|---|
| Unit Price with VAT: | 2,68192 € |


