RN50C2002FRE6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35993 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,03512 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,99340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89918 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,75386 €
Datasheet
20 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C2002FRE6

DigiKey Part Number
541-RN50C2002FRE6TR-ND - Tape & Reel (TR)
541-RN50C2002FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN50C2002FRE6
Description
RES 20K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C2002FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C2002FB14Vishay Dale4541-RN50C2002FB14-ND2,20000 €Parametric Equivalent
RN50C2002FBSLVishay Dale0RN50C2002FBSL-ND4,70620 €Parametric Equivalent
RN50C2002FR36Vishay Dale0RN50C2002FR36-ND0,35993 €Parametric Equivalent
RN50C2002FRSLVishay Dale0RN50C2002FRSL-ND1,03512 €Parametric Equivalent
RN50E2002FB14Vishay Dale0RN50E2002FB14-ND3,99340 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,92500 €9,25 €
250,79480 €19,87 €
500,71320 €35,66 €
1000,64400 €64,40 €
2500,56796 €141,99 €
5000,52042 €260,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48002 €480,02 €
2.0000,44569 €891,38 €
3.0000,42806 €1.284,18 €
5.0000,40812 €2.040,60 €
7.0000,39624 €2.773,68 €
10.0000,38463 €3.846,30 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,69400 €