
RN50C2001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C2001FRE6TR-ND - Tape & Reel (TR) 541-RN50C2001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C2001FRE6 |
Description | RES 2K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C2001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,51530 € | 51,53 € |
| 250 | 0,45320 € | 113,30 € |
| 500 | 0,41430 € | 207,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38126 € | 381,26 € |
| 2.000 | 0,35318 € | 706,36 € |
| 3.000 | 0,33875 € | 1.016,25 € |
| 5.000 | 0,32244 € | 1.612,20 € |
| 7.000 | 0,31272 € | 2.189,04 € |
| 10.000 | 0,30322 € | 3.032,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

