Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1782FMBSL | |
|---|---|
DigiKey Part Number | RLR32C1782FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1782FMBSL |
Description | RES 17.8K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1782FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1782FRB14 | Vishay Dale | 0 | RLR32C1782FRB14-ND | 12,41020 € | Direct |
| RLR32C1782FMB14 | Vishay Dale | 0 | RLR32C1782FMB14-ND | 12,41020 € | Parametric Equivalent |
| RLR32C1782FMRE5 | Vishay Dale | 0 | 541-RLR32C1782FMRE5TR-ND | 4,79264 € | Parametric Equivalent |
| RLR32C1782FMRE6 | Vishay Dale | 0 | RLR32C1782FMRE6-ND | 4,51688 € | Parametric Equivalent |
| RLR32C1782FMRE7 | Vishay Dale | 0 | 541-RLR32C1782FMRE7TR-ND | 4,37527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,59690 € | 1.459,69 € |
| Unit Price without VAT: | 14,59690 € |
|---|---|
| Unit Price with VAT: | 17,66225 € |


