Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1303GRRSL | |
|---|---|
DigiKey Part Number | RLR32C1303GRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C1303GRRSL |
Description | RES 130K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1303GRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1303GMRE6 | Vishay Dale | 0 | RLR32C1303GMRE6-ND | 3,99181 € | Direct |
| RLR32C1303FRB14 | Vishay Dale | 0 | RLR32C1303FRB14-ND | 11,28470 € | Parametric Equivalent |
| RLR32C1303FRBSL | Vishay Dale | 0 | RLR32C1303FRBSL-ND | 13,27300 € | Parametric Equivalent |
| RLR32C1303FRRSL | Vishay Dale | 0 | RLR32C1303FRRSL-ND | 5,17056 € | Parametric Equivalent |
| RLR32C1303GRB14 | Vishay Dale | 0 | RLR32C1303GRB14-ND | 10,82070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,42332 € | 2.711,66 € |
| Unit Price without VAT: | 5,42332 € |
|---|---|
| Unit Price with VAT: | 6,56222 € |


