Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C9101GSRSL | |
|---|---|
DigiKey Part Number | 541-RLR20C9101GSRSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C9101GSRSL |
Description | RES 9.1K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C9101GSB14 | Vishay Dale | 0 | 541-RLR20C9101GSB14-ND | 12,11380 € | Parametric Equivalent |
| RLR20C9101GSBSL | Vishay Dale | 0 | 541-RLR20C9101GSBSLTR-ND | 14,29310 € | Parametric Equivalent |
| RLR20C9101GSR36 | Vishay Dale | 0 | 541-RLR20C9101GSR36TR-ND | 2,28902 € | Parametric Equivalent |
| RLR20C9101GSRE5 | Vishay Dale | 0 | 541-RLR20C9101GSRE5TR-ND | 3,46570 € | Parametric Equivalent |
| RLR20C9101GSRE6 | Vishay Dale | 0 | 541-RLR20C9101GSRE6TR-ND | 2,47011 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04346 € | 2.021,73 € |
| Unit Price without VAT: | 4,04346 € |
|---|---|
| Unit Price with VAT: | 4,89259 € |


