Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4870FRB14 | |
|---|---|
DigiKey Part Number | RLR20C4870FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C4870FRB14 |
Description | RES 487 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C4870FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4870FRBSL | Vishay Dale | 0 | RLR20C4870FRBSL-ND | 3,70760 € | Parametric Equivalent |
| RLR20C4870FRR36 | Vishay Dale | 0 | RLR20C4870FRR36-ND | 1,35230 € | Parametric Equivalent |
| RLR20C4870FRRE5 | Vishay Dale | 0 | 541-RLR20C4870FRRE5TR-ND | 1,57474 € | Parametric Equivalent |
| RLR20C4870FRRE6 | Vishay Dale | 0 | RLR20C4870FRRE6-ND | 1,46854 € | Parametric Equivalent |
| RLR20C4870FRRE7 | Vishay Dale | 0 | 541-RLR20C4870FRRE7TR-ND | 1,41400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14190 € | 314,19 € |
| Unit Price without VAT: | 3,14190 € |
|---|---|
| Unit Price with VAT: | 3,80170 € |


