Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1801GMB14 | |
|---|---|
DigiKey Part Number | RLR20C1801GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1801GMB14 |
Description | RES 1.8K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1801GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1801GPB14 | Vishay Dale | 0 | RLR20C1801GPB14-ND | 2,95470 € | Direct |
| RLR20C1801GRB14 | Vishay Dale | 0 | 541-RLR20C1801GRB14-ND | 5,92000 € | Direct |
| RLR20C1801FMB14 | Vishay Dale | 0 | 541-RLR20C1801FMB14-ND | 2,76669 € | Parametric Equivalent |
| RLR20C1801GMB1411 | Vishay Dale | 0 | 541-RLR20C1801GMB1411-ND | 3,70470 € | Parametric Equivalent |
| RLR20C1801GMBSL | Vishay Dale | 0 | RLR20C1801GMBSL-ND | 3,50560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95470 € | 295,47 € |
| Unit Price without VAT: | 2,95470 € |
|---|---|
| Unit Price with VAT: | 3,57519 € |


