
RLR07C33R0GSB14 | |
|---|---|
DigiKey Part Number | RLR07C33R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C33R0GSB14 |
Description | RES 33 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C33R0GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,71200 € | 27,12 € |
| 25 | 2,36120 € | 59,03 € |
| 50 | 2,14100 € | 107,05 € |
| 100 | 1,95420 € | 195,42 € |
| 300 | 1,71367 € | 514,10 € |
| 500 | 1,62134 € | 810,67 € |
| 1.000 | 1,51253 € | 1.512,53 € |
| 5.000 | 1,31902 € | 6.595,10 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |

