Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC7022R600FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC7022R600FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC7022R600FKEK500 |
Description | RES 22.6 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70D22R6FB14 | Vishay Dale | 0 | RN70D22R6FB14-ND | 3,99340 € | Parametric Equivalent |
| RN70D22R6FBSL | Vishay Dale | 0 | RN70D22R6FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN70D22R6FRE6 | Vishay Dale | 0 | RN70D22R6FRE6-ND | 0,68616 € | Parametric Equivalent |
| RN70D22R6FRSL | Vishay Dale | 0 | RN70D22R6FRSL-ND | 1,75386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,92637 € | 14.926,37 € |
| Unit Price without VAT: | 14,92637 € |
|---|---|
| Unit Price with VAT: | 18,06091 € |


