Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C7683FRRSL | |
|---|---|
DigiKey Part Number | RLR05C7683FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C7683FRRSL |
Description | RES 768K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C7683FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C7683FRB14 | Vishay Dale | 0 | RLR05C7683FRB14-ND | 17,02250 € | Parametric Equivalent |
| RLR05C7683FRBSL | Vishay Dale | 0 | RLR05C7683FRBSL-ND | 20,07340 € | Parametric Equivalent |
| RLR05C7683FRRE5 | Vishay Dale | 0 | 541-RLR05C7683FRRE5TR-ND | 10,15498 € | Parametric Equivalent |
| RLR05C7683FRRE6 | Vishay Dale | 0 | 541-RLR05C7683FRRE6TR-ND | 9,63510 € | Parametric Equivalent |
| RLR05C7683FRRE7 | Vishay Dale | 0 | 541-RLR05C7683FRRE7TR-ND | 9,57200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,04094 € | 6.020,47 € |
| Unit Price without VAT: | 12,04094 € |
|---|---|
| Unit Price with VAT: | 14,56954 € |


