Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5233FRRSL | |
|---|---|
DigiKey Part Number | RLR05C5233FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C5233FRRSL |
Description | RES 523K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C5233FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5233FPRSL | Vishay Dale | 0 | RLR05C5233FPRSL-ND | 6,15626 € | Direct |
| RLR05C5233FRB14 | Vishay Dale | 0 | RLR05C5233FRB14-ND | 13,21330 € | Parametric Equivalent |
| RLR05C5233FRBSL | Vishay Dale | 0 | RLR05C5233FRBSL-ND | 15,58650 € | Parametric Equivalent |
| RLR05C5233FRRE5 | Vishay Dale | 0 | 541-RLR05C5233FRRE5TR-ND | 5,19130 € | Parametric Equivalent |
| RLR05C5233FRRE6 | Vishay Dale | 0 | 541-RLR05C5233FRRE6TR-ND | 4,89613 € | Parametric Equivalent |


