Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C3303GPRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C3303GPRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C3303GPRE6 |
Description | RES 330K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C3303FPB14 | Vishay Dale | 0 | 541-RLR05C3303FPB14-ND | 9,29941 € | Parametric Equivalent |
| RLR05C3303GPB14 | Vishay Dale | 0 | RLR05C3303GPB14-ND | 12,16130 € | Parametric Equivalent |
| RLR05C3303GPBSL | Vishay Dale | 0 | RLR05C3303GPBSL-ND | 14,33990 € | Parametric Equivalent |
| RLR05C3303GPR36 | Vishay Dale | 0 | 541-RLR05C3303GPR36TR-ND | 4,46555 € | Parametric Equivalent |
| RLR05C3303GPRE5 | Vishay Dale | 0 | 541-RLR05C3303GPRE5TR-ND | 5,03658 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,74888 € | 4.748,88 € |
| Unit Price without VAT: | 4,74888 € |
|---|---|
| Unit Price with VAT: | 5,74614 € |


