Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C3002GRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR05C3002GRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C3002GRRE7 |
Description | RES 30K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C3002FRB14 | Vishay Dale | 0 | 541-RLR05C3002FRB14-ND | 2,30402 € | Parametric Equivalent |
| RLR05C3002GRB14 | Vishay Dale | 0 | RLR05C3002GRB14-ND | 3,92060 € | Parametric Equivalent |
| RLR05C3002GRBSL | Vishay Dale | 0 | RLR05C3002GRBSL-ND | 4,60450 € | Parametric Equivalent |
| RLR05C3002GRR36 | Vishay Dale | 0 | 541-RLR05C3002GRR36TR-ND | 0,99554 € | Parametric Equivalent |
| RLR05C3002GRRE5 | Vishay Dale | 0 | 541-RLR05C3002GRRE5TR-ND | 1,23458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,10437 € | 1.656,56 € |
| Unit Price without VAT: | 1,10437 € |
|---|---|
| Unit Price with VAT: | 1,33629 € |


