
RLR05C2003GRB14 | |
|---|---|
DigiKey Part Number | RLR05C2003GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2003GRB14 |
Description | RES 200K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2003GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,34640 € | 33,66 € |
| 50 | 1,21440 € | 60,72 € |
| 100 | 1,10210 € | 110,21 € |
| 300 | 0,95757 € | 287,27 € |
| 500 | 0,90204 € | 451,02 € |
| 1.000 | 0,83665 € | 836,65 € |
| 5.000 | 0,72030 € | 3.601,50 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

