Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1503GSBSL | |
|---|---|
DigiKey Part Number | RLR05C1503GSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1503GSBSL |
Description | RES 150K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1503GSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1503GPB14 | Vishay Dale | 0 | RLR05C1503GPB14-ND | 3,88950 € | Direct |
| RLR05C1503GRB14 | Vishay Dale | 497 | RLR05C1503GRB14-ND | 2,34000 € | Direct |
| RLR05C1503FMB14 | Vishay Dale | 0 | RLR05C1503FMB14-ND | 3,98150 € | Upgrade |
| RLR05C1503FPB14 | Vishay Dale | 0 | RLR05C1503FPB14-ND | 3,98150 € | Upgrade |
| RLR05C1503FRB14 | Vishay Dale | 500 | RLR05C1503FRB14-ND | 2,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,53390 € | 353,39 € |
| Unit Price without VAT: | 3,53390 € |
|---|---|
| Unit Price with VAT: | 4,27602 € |


