Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C14R3FSRE519 | |
|---|---|
DigiKey Part Number | 541-RLR05C14R3FSRE519TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C14R3FSRE519 |
Description | RES 14.3 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C14R3FSB14 | Vishay Dale | 0 | RLR05C14R3FSB14-ND | 4,01340 € | Parametric Equivalent |
| RLR05C14R3FSBSL | Vishay Dale | 0 | RLR05C14R3FSBSL-ND | 4,77380 € | Parametric Equivalent |
| RLR05C14R3FSBSL19 | Vishay Dale | 0 | 541-RLR05C14R3FSBSL19-ND | 5,63670 € | Parametric Equivalent |
| RLR05C14R3FSR3619 | Vishay Dale | 0 | 541-RLR05C14R3FSR3619TR-ND | 1,64564 € | Parametric Equivalent |
| RLR05C14R3FSRE5 | Vishay Dale | 0 | 541-RLR05C14R3FSRE5TR-ND | 1,29580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00986 € | 1.004,93 € |
| Unit Price without VAT: | 2,00986 € |
|---|---|
| Unit Price with VAT: | 2,43193 € |


