
MKP1839410635R | |
|---|---|
DigiKey Part Number | 2870-MKP1839410635RTR-ND - Tape & Reel (TR) 2870-MKP1839410635RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKP1839410635R |
Description | CAP FILM 0.1UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 1.043" L (8.50mm x 26.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,78000 € | 17,80 € |
| 50 | 1,46920 € | 73,46 € |
| 100 | 1,37300 € | 137,30 € |
| 500 | 1,21054 € | 605,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16023 € | 1.160,23 € |
| 2.000 | 1,11881 € | 2.237,62 € |
| 3.000 | 1,09805 € | 3.294,15 € |
| 5.000 | 1,07504 € | 5.375,20 € |
| 7.000 | 1,06158 € | 7.431,06 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

