Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S334GRE6 | |
|---|---|
DigiKey Part Number | RL20S334GRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S334GRE6 |
Description | RES 330K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S334GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20330K00GKEA500 | Vishay Dale | 0 | 541-ERL20330K00GKEA500TR-ND | 1,06988 € | Parametric Equivalent |
| ERL20330K00GKEB500 | Vishay Dale | 0 | 541-ERL20330K00GKEB500TR-ND | 1,16509 € | Parametric Equivalent |
| ERL20330K00GKEK500 | Vishay Dale | 0 | 541-ERL20330K00GKEK500-ND | 2,95470 € | Parametric Equivalent |
| RL20S334GB14 | Vishay Dale | 0 | RL20S334GB14-ND | 6,28410 € | Parametric Equivalent |
| RL20S334GBSL | Vishay Dale | 0 | RL20S334GBSL-ND | 7,41410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37128 € | 371,28 € |
| Unit Price without VAT: | 0,37128 € |
|---|---|
| Unit Price with VAT: | 0,44925 € |



