
RL20S333GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S333GRE5TR-ND - Tape & Reel (TR) 541-RL20S333GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S333GRE5 |
Description | CMF-20 33K 2% T-00 RL20S333G RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,39020 € | 39,02 € |
| 250 | 0,34192 € | 85,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31170 € | 155,85 € |
| 1.000 | 0,28600 € | 286,00 € |
| 1.500 | 0,27280 € | 409,20 € |
| 2.500 | 0,25787 € | 644,67 € |
| 3.500 | 0,24897 € | 871,39 € |
| 5.000 | 0,24027 € | 1.201,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

