
RL20S221GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S221GRE5TR-ND - Tape & Reel (TR) 541-RL20S221GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S221GRE5 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,35400 € | 35,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30134 € | 150,67 € |
| 1.000 | 0,28286 € | 282,86 € |
| 1.500 | 0,27362 € | 410,43 € |
| 2.500 | 0,26337 € | 658,42 € |
| 3.500 | 0,25738 € | 900,83 € |
| 5.000 | 0,25161 € | 1.258,05 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

