Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RCWL0402R220JTEA | |
|---|---|
DigiKey Part Number | RCWL.22ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL0402R220JTEA |
Description | RES 0.22 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0402R220JTEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0402R220FKEA | Vishay Dale | 19.567 | RCWE.22BCT-ND | 0,27000 € | Upgrade |
| ERJ-2BQFR22X | Panasonic Industry | 9.782 | P.22AKCT-ND | 0,26000 € | Upgrade |
| RL73N1ER22JTD | TE Connectivity Passive Product | 7.792 | A138776CT-ND | 0,20000 € | Upgrade |
| RLP73N1ER22JTD | TE Connectivity Passive Product | 5.000 | A109734CT-ND | 0,04874 € | Upgrade |
| PT0402JR-070R22L | YAGEO | 0 | PT0402JR-070R22L-ND | 0,03445 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15052 € | 1.505,20 € |
| Unit Price without VAT: | 0,15052 € |
|---|---|
| Unit Price with VAT: | 0,18213 € |





